Documentos Técnicos
Especificações
Brand
JallatteSeries
J ENERGY
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
País de Origem
Tunisia
R$ 2.821,97
R$ 2.821,97 1 Pair (Sem VAT)
1
R$ 2.821,97
R$ 2.821,97 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JallatteSeries
J ENERGY
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
País de Origem
Tunisia