James Walker Solid Duramid Gland & Valve Packing, 1/2 in, 20m/s rotary speed, 20 bar max

Nº de Estoque RS: 109-624Marca: James WalkerPart Number: DT000259
brand-logo
Ver tudo em Compression Packings

Documentos Técnicos

Especificações

Size

1/2 in

Material

Duramid

Rotary Speed

20m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

20 bar

Minimum pH

1

Minimum Operating Temperature

-50°C

Maximum pH

13

Detalhes do produto

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Informações de estoque temporariamente indisponíveis.

P.O.A.

James Walker Solid Duramid Gland & Valve Packing, 1/2 in, 20m/s rotary speed, 20 bar max

P.O.A.

James Walker Solid Duramid Gland & Valve Packing, 1/2 in, 20m/s rotary speed, 20 bar max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Size

1/2 in

Material

Duramid

Rotary Speed

20m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

20 bar

Minimum pH

1

Minimum Operating Temperature

-50°C

Maximum pH

13

Detalhes do produto

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.