Documentos Técnicos
Especificações
Brand
JM CONCEPTNumber of Channels
1
Module Type
Hart Transparent Repeater
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Input Signal Type
Current
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Series
JK 0030A1
Operating Temperature Range
-10 → +60°C
País de Origem
France
R$ 4.513,31
R$ 4.513,31 Each (Sem VAT)
1
R$ 4.513,31
R$ 4.513,31 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JM CONCEPTNumber of Channels
1
Module Type
Hart Transparent Repeater
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Input Signal Type
Current
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Series
JK 0030A1
Operating Temperature Range
-10 → +60°C
País de Origem
France