John Guest PM Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 704-3023Marca: John GuestPart Number: PM051213E
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

País de Origem

United Kingdom

Detalhes do produto

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Informações de estoque temporariamente indisponíveis.

R$ 578,78

R$ 578,78 1 Bag of 10 (Sem VAT)

John Guest PM Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

R$ 578,78

R$ 578,78 1 Bag of 10 (Sem VAT)

John Guest PM Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 578,78
5 - 9R$ 570,07
10+R$ 559,96

Documentos Técnicos

Especificações

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

País de Origem

United Kingdom

Detalhes do produto

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality