John Guest Plastic Collet Cover, 22mm

Nº de Estoque RS: 144-9689Marca: John GuestPart Number: PM1922B
brand-logo
Ver tudo em Pipe Fitting Accessories

Documentos Técnicos

Especificações

Pipe Fitting Accessory Type

Collet Cover

Compatible Pipe Size

22mm

Material

Plastic

País de Origem

United Kingdom

Detalhes do produto

Collet Covers and Collet Clips

Collet covers for use with standard Speedfit fittings, are available in white or in red or blue to allow colour coding of pipes. White or grey collet clips are used with standard fittings to prevent accidental pipe disconnection.
Red or Blue collet clips provide colour coding of pipe on Twist and Lock fittings. They are not designed to prevent accidental release and should be fitted when the fitting is in the locked position.

John Guest

R$ 1.567,68

R$ 1.567,68 1 Box of 200 (Sem VAT)

John Guest Plastic Collet Cover, 22mm

R$ 1.567,68

R$ 1.567,68 1 Box of 200 (Sem VAT)

John Guest Plastic Collet Cover, 22mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Pipe Fitting Accessory Type

Collet Cover

Compatible Pipe Size

22mm

Material

Plastic

País de Origem

United Kingdom

Detalhes do produto

Collet Covers and Collet Clips

Collet covers for use with standard Speedfit fittings, are available in white or in red or blue to allow colour coding of pipes. White or grey collet clips are used with standard fittings to prevent accidental pipe disconnection.
Red or Blue collet clips provide colour coding of pipe on Twist and Lock fittings. They are not designed to prevent accidental release and should be fitted when the fitting is in the locked position.

John Guest