Documentos Técnicos
Especificações
Brand
JSPLens Colour
Clear
UV Protection
No
Style Type
Shield
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
B
Lens Material
PC
Series
AFA
País de Origem
United Kingdom
Detalhes do produto
Full Face Visor without Chin Guard
These clear face shield visors are bound with aluminium for added strength and durability.
Standards
EN166 EN166 (acelate 1F, polycarbonate 1B)
R$ 1.275,37
R$ 1.275,37 Each (Sem VAT)
1
R$ 1.275,37
R$ 1.275,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JSPLens Colour
Clear
UV Protection
No
Style Type
Shield
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
B
Lens Material
PC
Series
AFA
País de Origem
United Kingdom
Detalhes do produto
Full Face Visor without Chin Guard
These clear face shield visors are bound with aluminium for added strength and durability.
Standards
EN166 EN166 (acelate 1F, polycarbonate 1B)