JSP FA8055-51 Front, Rear Attachment Fall Arrest Harness

Nº de Estoque RS: 418-331Marca: JSPPart Number: FA8055-51
brand-logo
Ver tudo em Safety Harnesses

Documentos Técnicos

Especificações

Brand

JSP

Harness Attachment Point

Front, Rear

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

País de Origem

India

Detalhes do produto

Pioneer DS Front & Rear Attachment Full Body Harness

Comes with Metal D-Ring attachment at the back and front to increase usability. Fully adjustable shoulder and leg straps.,The robust metal front attachment point in conjunction with the rear attachment point makes this harness suitable for most work at height applications most commonly used in the Construction industry (scaffolders, steel erectors etc). The metal front attachment enables the user to be rescued safely in the event of a fall. During rescue situations the front attachment point gives the rescuer the flexibility to safely attach to the person who has fallen, enabling them to easily control the rescue.

Standards

EN 361 & AS/NZS 1891

Kits & Equipment

Você pode estar interessado em

P.O.A.

JSP FA8055-51 Front, Rear Attachment Fall Arrest Harness

P.O.A.

JSP FA8055-51 Front, Rear Attachment Fall Arrest Harness

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

JSP

Harness Attachment Point

Front, Rear

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

País de Origem

India

Detalhes do produto

Pioneer DS Front & Rear Attachment Full Body Harness

Comes with Metal D-Ring attachment at the back and front to increase usability. Fully adjustable shoulder and leg straps.,The robust metal front attachment point in conjunction with the rear attachment point makes this harness suitable for most work at height applications most commonly used in the Construction industry (scaffolders, steel erectors etc). The metal front attachment enables the user to be rescued safely in the event of a fall. During rescue situations the front attachment point gives the rescuer the flexibility to safely attach to the person who has fallen, enabling them to easily control the rescue.

Standards

EN 361 & AS/NZS 1891

Kits & Equipment

Você pode estar interessado em