JSP Fall Arrest

Nº de Estoque RS: 418-278Marca: JSPPart Number: FA8300-51
brand-logo
Ver tudo em Confined Space Equipment

Documentos Técnicos

Especificações

Brand

JSP

Equipment Type

Winch

País de Origem

India

Detalhes do produto

Tripod and Winch

The Vertex Tripod is lightweight (13kg) portable & easy to erect on site. All 3 legs are fully adjustable adapting to uneven surfaces & varying ground conditions. There are 2 additional anchorage points on the underside of the head for additional primary/secondary systems. The Vertex Tripod has many applications such as confined space access (manholes, silos, vessels etc), rescue & retrieval.,Max. Height = 2.15m, Min. Height = 1.35m, Max. Footprint = 1.4m, Min. Footprint = 0.85m, Weight = 13kg,The winch is easy to use for the raising or lowering of personnel into confined spaces. It has a 5mm galvanised cable & a braking system. Length = 20m, Lifting load capacity = 135kg, Weight = 9kg. Robust aluminium alloy cast head with two integral pulleys for smooth operation of the winch & two extra anchor points underneath for primary/secondary systems.

Standards

Tripod: EN 795, Winch: EN 1496

Kits & Equipment

Você pode estar interessado em
Winch, JSP FAR1004
R$ 37.505,21Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

JSP Fall Arrest

P.O.A.

JSP Fall Arrest
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Winch, JSP FAR1004
R$ 37.505,21Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

JSP

Equipment Type

Winch

País de Origem

India

Detalhes do produto

Tripod and Winch

The Vertex Tripod is lightweight (13kg) portable & easy to erect on site. All 3 legs are fully adjustable adapting to uneven surfaces & varying ground conditions. There are 2 additional anchorage points on the underside of the head for additional primary/secondary systems. The Vertex Tripod has many applications such as confined space access (manholes, silos, vessels etc), rescue & retrieval.,Max. Height = 2.15m, Min. Height = 1.35m, Max. Footprint = 1.4m, Min. Footprint = 0.85m, Weight = 13kg,The winch is easy to use for the raising or lowering of personnel into confined spaces. It has a 5mm galvanised cable & a braking system. Length = 20m, Lifting load capacity = 135kg, Weight = 9kg. Robust aluminium alloy cast head with two integral pulleys for smooth operation of the winch & two extra anchor points underneath for primary/secondary systems.

Standards

Tripod: EN 795, Winch: EN 1496

Kits & Equipment

Você pode estar interessado em
Winch, JSP FAR1004
R$ 37.505,21Each (Sem VAT)