Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
4
Type
CPT Connector
Gender
Female
Number Of Rows
1
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Crimp
Height
6.6mm
Width
10mm
Housing Material
Glass Filled PBT
Depth
13.5mm
Maximum Operating Temperature
+100°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Corded
Yes
País de Origem
Japan
Detalhes do produto
JST CPT 2.0 mm Pitch Female Housings
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.
JST Range
R$ 180,60
R$ 36,12 Each (In a Pack of 5) (Sem VAT)
5
R$ 180,60
R$ 36,12 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 36,12 | R$ 180,60 |
25 - 95 | R$ 33,38 | R$ 166,90 |
100+ | R$ 31,28 | R$ 156,40 |
Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
4
Type
CPT Connector
Gender
Female
Number Of Rows
1
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Crimp
Height
6.6mm
Width
10mm
Housing Material
Glass Filled PBT
Depth
13.5mm
Maximum Operating Temperature
+100°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Corded
Yes
País de Origem
Japan
Detalhes do produto
JST CPT 2.0 mm Pitch Female Housings
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.