JST 4-Way IDC Connector Socket for Cable Mount, 1-Row

Nº de Estoque RS: 311-6287Marca: JSTPart Number: 04HR-6S-P-N
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Copper

Series

HR

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 V ac, 250.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Detalhes do produto

EH Series IDC Socket Housing

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
R$ 1,80Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 58,00

R$ 5,80 Each (In a Pack of 10) (Sem VAT)

JST 4-Way IDC Connector Socket for Cable Mount, 1-Row

R$ 58,00

R$ 5,80 Each (In a Pack of 10) (Sem VAT)

JST 4-Way IDC Connector Socket for Cable Mount, 1-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 240R$ 5,80R$ 58,00
250 - 740R$ 5,59R$ 55,90
750 - 1990R$ 5,51R$ 55,10
2000+R$ 5,41R$ 54,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
R$ 1,80Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Copper

Series

HR

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 V ac, 250.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Detalhes do produto

EH Series IDC Socket Housing

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
R$ 1,80Each (In a Pack of 10) (Sem VAT)