Documentos Técnicos
Especificações
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
12mm
Minimum Wire Size mm²
10.5mm²
Maximum Wire Size mm²
16.78mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Stud Size
5mm
Thickness
1.5mm
Overall Length
29.8mm
Detalhes do produto
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812
JST Terminals
R$ 585,50
R$ 11,71 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 585,50
R$ 11,71 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
12mm
Minimum Wire Size mm²
10.5mm²
Maximum Wire Size mm²
16.78mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Stud Size
5mm
Thickness
1.5mm
Overall Length
29.8mm
Detalhes do produto
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812