JST, FLZT 0.5mm Pitch 20 Way Straight Female FPC Connector, ZIF Bottom Contact

Nº de Estoque RS: 122-3498Marca: JSTPart Number: 20FLZ-RSM2-TB(LF)(SN)(P)
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

20

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZT

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

PPS

País de Origem

Japan

Detalhes do produto

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

0.5mm FFC/FPC Connectors, JST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 116,95

R$ 23,39 Each (Supplied as a Tape) (Sem VAT)

JST, FLZT 0.5mm Pitch 20 Way Straight Female FPC Connector, ZIF Bottom Contact
Selecione o tipo de embalagem

R$ 116,95

R$ 23,39 Each (Supplied as a Tape) (Sem VAT)

JST, FLZT 0.5mm Pitch 20 Way Straight Female FPC Connector, ZIF Bottom Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

20

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZT

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

PPS

País de Origem

Japan

Detalhes do produto

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

0.5mm FFC/FPC Connectors, JST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more