Documentos Técnicos
Especificações
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
10.5mm
Outer Ring Diameter
22mm
Minimum Wire Size mm²
26.6mm²
Maximum Wire Size mm²
42.4mm²
Minimum Wire Size AWG
2AWG
Maximum Wire Size AWG
2AWG
Stud Size
10mm
Thickness
1.8mm
Overall Length
42.7mm
País de Origem
Japan
Detalhes do produto
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812
JST Terminals
R$ 1.547,00
R$ 15,47 Each (In a Box of 100) (Sem VAT)
100
R$ 1.547,00
R$ 15,47 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
10.5mm
Outer Ring Diameter
22mm
Minimum Wire Size mm²
26.6mm²
Maximum Wire Size mm²
42.4mm²
Minimum Wire Size AWG
2AWG
Maximum Wire Size AWG
2AWG
Stud Size
10mm
Thickness
1.8mm
Overall Length
42.7mm
País de Origem
Japan
Detalhes do produto
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812