JST, R Uninsulated Ring Terminal, 6mm Stud Size, 2.6mm² to 6.6mm² Wire Size

Nº de Estoque RS: 838-8308Marca: JSTPart Number: 5.5-6
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

6mm

Thickness

1mm

Overall Length

25.8mm

Detalhes do produto

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 524,00

R$ 5,24 Each (In a Pack of 100) (Sem VAT)

JST, R Uninsulated Ring Terminal, 6mm Stud Size, 2.6mm² to 6.6mm² Wire Size

R$ 524,00

R$ 5,24 Each (In a Pack of 100) (Sem VAT)

JST, R Uninsulated Ring Terminal, 6mm Stud Size, 2.6mm² to 6.6mm² Wire Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

6mm

Thickness

1mm

Overall Length

25.8mm

Detalhes do produto

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Você pode estar interessado em