Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
24.8mm
Width
6.2mm
Housing Material
Polyamide
País de Origem
Japan
Detalhes do produto
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.
R$ 30,00
R$ 3,00 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 30,00
R$ 3,00 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 240 | R$ 3,00 | R$ 30,00 |
250 - 990 | R$ 1,75 | R$ 17,50 |
1000 - 2490 | R$ 1,72 | R$ 17,20 |
2500 - 4990 | R$ 1,63 | R$ 16,30 |
5000+ | R$ 1,55 | R$ 15,50 |
Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
24.8mm
Width
6.2mm
Housing Material
Polyamide
País de Origem
Japan
Detalhes do produto
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.