Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST ZH Series Top Entry Through Hole PCB Header, 6 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 166-7326Marca: JSTPart Number: B6B-ZR (LF)(SN)
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

50.0 V

País de Origem

Japan

Detalhes do produto

1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.040,00

R$ 3,02 Each (In a Bag of 2000) (Sem VAT)

JST ZH Series Top Entry Through Hole PCB Header, 6 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

R$ 6.040,00

R$ 3,02 Each (In a Bag of 2000) (Sem VAT)

JST ZH Series Top Entry Through Hole PCB Header, 6 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

50.0 V

País de Origem

Japan

Detalhes do produto

1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more