JST SH Series Straight Surface Mount PCB Header, 2 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 515-1529PMarca: JSTPart Number: BM02B-SRSS-TB(LFSN)
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

JST

Series

SH

Pitch

1.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

País de Origem

China

Detalhes do produto

Top Entry SMT Header

Top entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .

1.0mm Wire to Board - JST SH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

JST SH Series Straight Surface Mount PCB Header, 2 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

JST SH Series Straight Surface Mount PCB Header, 2 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Series

SH

Pitch

1.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

País de Origem

China

Detalhes do produto

Top Entry SMT Header

Top entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .

1.0mm Wire to Board - JST SH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more