Documentos Técnicos
Especificações
Brand
JSTSeries
ACH
Pitch
1.2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.5A
Voltage Rating
50.0 V
País de Origem
Japan
Detalhes do produto
JST ACH Series 1.2 mm Wire to Board PCB Header Connectors
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.
1.20mm Wire to Board JST ACH Series
R$ 47.475,00
R$ 10,55 Each (On a Reel of 4500) (Sem VAT)
4500
R$ 47.475,00
R$ 10,55 Each (On a Reel of 4500) (Sem VAT)
4500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JSTSeries
ACH
Pitch
1.2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.5A
Voltage Rating
50.0 V
País de Origem
Japan
Detalhes do produto
JST ACH Series 1.2 mm Wire to Board PCB Header Connectors
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.