JST RCY Series Female Crimp Terminal, 28AWG Min, 22AWG Max

Nº de Estoque RS: 166-7489Marca: JSTPart Number: BYF-001T-P0.6
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

For Use With

RCY Connector Housing

Series

RCY

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

País de Origem

Korea, Republic Of

Detalhes do produto

RCY Series Terminal and Tooling

From JST, this range of crimp contact and tooling is for RCY Series wire-to-wire connectors.

2.5mm Wire to Wire JST - RCY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.320,00

R$ 3,32 Each (In a Bag of 1000) (Sem VAT)

JST RCY Series Female Crimp Terminal, 28AWG Min, 22AWG Max

R$ 3.320,00

R$ 3,32 Each (In a Bag of 1000) (Sem VAT)

JST RCY Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

For Use With

RCY Connector Housing

Series

RCY

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

País de Origem

Korea, Republic Of

Detalhes do produto

RCY Series Terminal and Tooling

From JST, this range of crimp contact and tooling is for RCY Series wire-to-wire connectors.

2.5mm Wire to Wire JST - RCY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more