Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST, C Butt Splice Connector, Uninsulated 12 → 10 AWG, 2.63 → 6.64 mm²

Nº de Estoque RS: 838-8373Marca: JSTPart Number: C-5.5
brand-logo
Ver tudo em Splice Connectors

Documentos Técnicos

Especificações

Brand

JST

Splice Type

Butt

Wire Size

12 → 10 AWG, 2.63 → 6.64 mm²

Overall Length

15mm

Diameter

5.4mm

Insulation

Uninsulated

Series

C

Detalhes do produto

JST Uninsulated Butt Splice Crimp Terminals

A range of non-insulated crimp butt splice terminals suitable for use with a variety of wire sizes. These crimp butt splice terminals have a wire stop feature.

JST Terminals

Informações de estoque temporariamente indisponíveis.

R$ 202,00

R$ 4,04 Each (In a Pack of 50) (Sem VAT)

JST, C Butt Splice Connector, Uninsulated 12 → 10 AWG, 2.63 → 6.64 mm²
Selecione o tipo de embalagem

R$ 202,00

R$ 4,04 Each (In a Pack of 50) (Sem VAT)

JST, C Butt Splice Connector, Uninsulated 12 → 10 AWG, 2.63 → 6.64 mm²
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

JST

Splice Type

Butt

Wire Size

12 → 10 AWG, 2.63 → 6.64 mm²

Overall Length

15mm

Diameter

5.4mm

Insulation

Uninsulated

Series

C

Detalhes do produto

JST Uninsulated Butt Splice Crimp Terminals

A range of non-insulated crimp butt splice terminals suitable for use with a variety of wire sizes. These crimp butt splice terminals have a wire stop feature.

JST Terminals