JST Insulated Crimp Blade Terminal 18.6mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG, Yellow

Nº de Estoque RS: 111-5343Marca: JSTPart Number: FV5.5-AFW(LF)K
brand-logo
Ver tudo em Blade Terminals

Documentos Técnicos

Especificações

Brand

JST

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Overall Length

32.1mm

Maximum Wire Size AWG

10AWG

Blade Length

18.6mm

Inner Diameter

6.8mm

Blade Width

4.5mm

Blade Thickness

1mm

Hooked

No

Colour

Yellow

País de Origem

Japan

Detalhes do produto

JST AF Type Insulated Crimp Blade Terminals

AF type insulated crimp blade terminals with high resistance to heat, cold, oil, fire and excellent insulating performance. The vinyl insulation offers both insulation properties and flame resistance. The flared entry design allows wire to be quickly and easily inserted into the terminal. These AF type insulated crimp blade terminals are made from oxygen free copper which has high electroconductivity. Oxygen free copper also has excellent electrical and mechanical characteristics which surpass those of other copper materials. The toughness of oxygen free copper means it can be safely brazed without hydrogen embrittlement allowing high strength brazed seams to be produced on the terminals.

JST Insulated Crimp Terminals

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 203,00

R$ 8,12 Each (In a Pack of 25) (Sem VAT)

JST Insulated Crimp Blade Terminal 18.6mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG, Yellow

R$ 203,00

R$ 8,12 Each (In a Pack of 25) (Sem VAT)

JST Insulated Crimp Blade Terminal 18.6mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG, Yellow
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

JST

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Overall Length

32.1mm

Maximum Wire Size AWG

10AWG

Blade Length

18.6mm

Inner Diameter

6.8mm

Blade Width

4.5mm

Blade Thickness

1mm

Hooked

No

Colour

Yellow

País de Origem

Japan

Detalhes do produto

JST AF Type Insulated Crimp Blade Terminals

AF type insulated crimp blade terminals with high resistance to heat, cold, oil, fire and excellent insulating performance. The vinyl insulation offers both insulation properties and flame resistance. The flared entry design allows wire to be quickly and easily inserted into the terminal. These AF type insulated crimp blade terminals are made from oxygen free copper which has high electroconductivity. Oxygen free copper also has excellent electrical and mechanical characteristics which surpass those of other copper materials. The toughness of oxygen free copper means it can be safely brazed without hydrogen embrittlement allowing high strength brazed seams to be produced on the terminals.

JST Insulated Crimp Terminals

Você pode estar interessado em