JST, FV Insulated Crimp Blade Terminal 14.5mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

Nº de Estoque RS: 166-7465Marca: JSTPart Number: FVWS1.25-BL2(LF)
brand-logo
Ver tudo em Blade Terminals

Documentos Técnicos

Especificações

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

23.5mm

Inner Diameter

4mm

Blade Length

14.5mm

Blade Width

3mm

Blade Thickness

0.8mm

Colour

Red

País de Origem

Japan

Detalhes do produto

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

Informações de estoque temporariamente indisponíveis.

P.O.A.

JST, FV Insulated Crimp Blade Terminal 14.5mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

P.O.A.

JST, FV Insulated Crimp Blade Terminal 14.5mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

23.5mm

Inner Diameter

4mm

Blade Length

14.5mm

Blade Width

3mm

Blade Thickness

0.8mm

Colour

Red

País de Origem

Japan

Detalhes do produto

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals