Documentos Técnicos
Especificações
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Stud Size
4mm
Colour
Blue
Overall Length
21mm
País de Origem
Japan
Detalhes do produto
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
JST Insulated Crimp Terminals
R$ 466,00
R$ 4,66 Each (In a Pack of 100) (Sem VAT)
100
R$ 466,00
R$ 4,66 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 4,66 | R$ 466,00 |
500+ | R$ 4,04 | R$ 404,00 |
Documentos Técnicos
Especificações
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Stud Size
4mm
Colour
Blue
Overall Length
21mm
País de Origem
Japan
Detalhes do produto
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.