Documentos Técnicos
Especificações
Brand
JSTWidth
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4mm
Colour
Blue
Overall Length
19.6mm
País de Origem
Japan
Detalhes do produto
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
JST Insulated Crimp Terminals
R$ 196,00
R$ 1,96 Each (In a Pack of 100) (Sem VAT)
100
R$ 196,00
R$ 1,96 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 100 | R$ 1,96 | R$ 196,00 |
200 - 300 | R$ 1,92 | R$ 192,00 |
400 - 500 | R$ 1,86 | R$ 186,00 |
600 - 700 | R$ 1,84 | R$ 184,00 |
800+ | R$ 1,69 | R$ 169,00 |
Documentos Técnicos
Especificações
Brand
JSTWidth
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4mm
Colour
Blue
Overall Length
19.6mm
País de Origem
Japan
Detalhes do produto
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams