JST, FWE Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange

Nº de Estoque RS: 166-7401Marca: JSTPart Number: FWE4-10
brand-logo
Ver tudo em Bootlace Ferrules

Documentos Técnicos

Especificações

Brand

JST

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Pin Diameter

2.8mm

Insulation Material

PP

Number of Entries

1

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Overall Length

17mm

Series

FWE

País de Origem

Switzerland

Detalhes do produto

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.530,00

R$ 3,06 Each (In a Box of 500) (Sem VAT)

JST, FWE Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange

R$ 1.530,00

R$ 3,06 Each (In a Box of 500) (Sem VAT)

JST, FWE Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

JST

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Pin Diameter

2.8mm

Insulation Material

PP

Number of Entries

1

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Overall Length

17mm

Series

FWE

País de Origem

Switzerland

Detalhes do produto

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Você pode estar interessado em