JST, HLP Male Connector Housing, 3.96mm Pitch, 12 Way, 2 Row

Nº de Estoque RS: 166-7227Marca: JSTPart Number: HLP-12V
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

12

Number Of Rows

2

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

HLP

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

25mm

Width

14.2mm

Housing Material

Polyamide

País de Origem

Japan

Detalhes do produto

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Bag of 500) (Sem VAT)

JST, HLP Male Connector Housing, 3.96mm Pitch, 12 Way, 2 Row

P.O.A.

Each (In a Bag of 500) (Sem VAT)

JST, HLP Male Connector Housing, 3.96mm Pitch, 12 Way, 2 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

12

Number Of Rows

2

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

HLP

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

25mm

Width

14.2mm

Housing Material

Polyamide

País de Origem

Japan

Detalhes do produto

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more