Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
HLS
For Use With
HL Series Crimp Style Wire-to-Wire Connector
Body Orientation
Straight
Length
7.16mm
Width
3.8mm
Housing Material
Glass Fibre Reinforced Polyamide
País de Origem
Japan
Detalhes do produto
HL Series Connector Housings and Retainers
The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
R$ 880,00
R$ 0,88 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 880,00
R$ 0,88 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
HLS
For Use With
HL Series Crimp Style Wire-to-Wire Connector
Body Orientation
Straight
Length
7.16mm
Width
3.8mm
Housing Material
Glass Fibre Reinforced Polyamide
País de Origem
Japan
Detalhes do produto
HL Series Connector Housings and Retainers
The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.