JST, HLS Female Connector Housing, 2 Way, 1 Row

Nº de Estoque RS: 820-1062Marca: JSTPart Number: HLS-02V
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Mounting Type

Cable Mount

Series

HLS

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

7.16mm

Width

3.8mm

Housing Material

Glass Fibre Reinforced Polyamide

País de Origem

Japan

Detalhes do produto

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10,20

R$ 2,04 Each (In a Pack of 5) (Sem VAT)

JST, HLS Female Connector Housing, 2 Way, 1 Row
Selecione o tipo de embalagem

R$ 10,20

R$ 2,04 Each (In a Pack of 5) (Sem VAT)

JST, HLS Female Connector Housing, 2 Way, 1 Row
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Mounting Type

Cable Mount

Series

HLS

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

7.16mm

Width

3.8mm

Housing Material

Glass Fibre Reinforced Polyamide

País de Origem

Japan

Detalhes do produto

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more