Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1mm
Gender
Female
Mounting Type
PCB Mount
Series
NSH
For Use With
NSH Series Connector
Body Orientation
Straight
Length
5mm
Width
4.2mm
Housing Material
PBT
País de Origem
Japan
Detalhes do produto
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.
JST 1.0mm NSH Series Wire to Board Connectors
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
20
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Saco)
20
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1mm
Gender
Female
Mounting Type
PCB Mount
Series
NSH
For Use With
NSH Series Connector
Body Orientation
Straight
Length
5mm
Width
4.2mm
Housing Material
PBT
País de Origem
Japan
Detalhes do produto
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.