JST, PH Female PCB Housing, 2mm Pitch, 4 Way, 1 Row

Nº de Estoque RS: 353-1327Marca: JSTPart Number: PHR-4
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Series

PH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9.8mm

Width

4.5mm

Housing Material

Nylon

País de Origem

Japan

Detalhes do produto

PH Series Wire to Board Housings

The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST, PHR Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
R$ 1,96Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

JST, PH Female PCB Housing, 2mm Pitch, 4 Way, 1 Row

P.O.A.

JST, PH Female PCB Housing, 2mm Pitch, 4 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST, PHR Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
R$ 1,96Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Series

PH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9.8mm

Width

4.5mm

Housing Material

Nylon

País de Origem

Japan

Detalhes do produto

PH Series Wire to Board Housings

The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST, PHR Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
R$ 1,96Each (In a Pack of 10) (Sem VAT)