Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
6mm
Width
4.5mm
Housing Material
Polyamide
País de Origem
India
Detalhes do produto
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
2.0mm Wire-to-Board Connector, JST PH Series
R$ 19,60
R$ 1,96 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 19,60
R$ 1,96 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 490 | R$ 1,96 | R$ 19,60 |
500 - 990 | R$ 0,88 | R$ 8,80 |
1000 - 2490 | R$ 0,76 | R$ 7,60 |
2500 - 4990 | R$ 0,76 | R$ 7,60 |
5000+ | R$ 0,61 | R$ 6,10 |
Documentos Técnicos
Especificações
Brand
JSTNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
6mm
Width
4.5mm
Housing Material
Polyamide
País de Origem
India
Detalhes do produto
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.