JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row

Nº de Estoque RS: 165-7973Marca: JSTPart Number: PUDP-10V-S
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

PCB Mount

Series

PUD

For Use With

PUD Series Connector

Body Orientation

Straight

Length

12mm

Width

8.3mm

Housing Material

PBT

País de Origem

Japan

Detalhes do produto

JST 2.0mm PUD Series Crimp Socket Housings

PUD Series 2.0mm pitch wire-to-board cable mount crimp socket housings with a high density double row design and a low insertion force. These PUD 2.0mm crimp socket connectors feature keying to aid accurate mating to the header connector which is indicated by an audible click. The crimp socket contacts for these PUD Series 2.00mm crimp housings must be purchased separately, see stock numbers 906-0275 and 906-0278

JST 2.00mm PUD Series Wire-to-Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.940,00

R$ 6,94 Each (In a Bag of 1000) (Sem VAT)

JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row

R$ 6.940,00

R$ 6,94 Each (In a Bag of 1000) (Sem VAT)

JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

PCB Mount

Series

PUD

For Use With

PUD Series Connector

Body Orientation

Straight

Length

12mm

Width

8.3mm

Housing Material

PBT

País de Origem

Japan

Detalhes do produto

JST 2.0mm PUD Series Crimp Socket Housings

PUD Series 2.0mm pitch wire-to-board cable mount crimp socket housings with a high density double row design and a low insertion force. These PUD 2.0mm crimp socket connectors feature keying to aid accurate mating to the header connector which is indicated by an audible click. The crimp socket contacts for these PUD Series 2.00mm crimp housings must be purchased separately, see stock numbers 906-0275 and 906-0278

JST 2.00mm PUD Series Wire-to-Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more