Documentos Técnicos
Especificações
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
11
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Copper, Tin
Series Number
S11B
Current Rating
3.0A
Tail Pin Length
3.4mm
Voltage Rating
250.0 V , 1000.0 V ac
País de Origem
Japan
R$ 103,40
R$ 10,34 Each (In a Pack of 10) (Sem VAT)
10
R$ 103,40
R$ 10,34 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 10,34 | R$ 103,40 |
50 - 90 | R$ 9,73 | R$ 97,30 |
100 - 240 | R$ 9,23 | R$ 92,30 |
250 - 490 | R$ 8,77 | R$ 87,70 |
500+ | R$ 8,36 | R$ 83,60 |
Documentos Técnicos
Especificações
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
11
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Copper, Tin
Series Number
S11B
Current Rating
3.0A
Tail Pin Length
3.4mm
Voltage Rating
250.0 V , 1000.0 V ac
País de Origem
Japan