Documentos Técnicos
Especificações
Brand
JSTGender
Female
For Use With
ACH Connectors
Series
ACH
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Maximum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
30AWG
Minimum Wire Size (AWG)
30AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
28AWG
Maximum Wire Size (AWG)
28AWG
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-25°C
Maximum Current
2A
Maximum Operating Temperature
+85°C
País de Origem
Japan
R$ 265,00
R$ 2,65 Each (In a Pack of 100) (Sem VAT)
100
R$ 265,00
R$ 2,65 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 2,65 | R$ 265,00 |
500 - 900 | R$ 2,41 | R$ 241,00 |
1000 - 2400 | R$ 2,27 | R$ 227,00 |
2500 - 4900 | R$ 2,10 | R$ 210,00 |
5000+ | R$ 2,00 | R$ 200,00 |
Documentos Técnicos
Especificações
Brand
JSTGender
Female
For Use With
ACH Connectors
Series
ACH
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Maximum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
30AWG
Minimum Wire Size (AWG)
30AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
28AWG
Maximum Wire Size (AWG)
28AWG
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-25°C
Maximum Current
2A
Maximum Operating Temperature
+85°C
País de Origem
Japan