Documentos Técnicos
Especificações
Brand
JSTGender
Female
For Use With
BL, HL, MWP and SL Connector Housings
Series
BL, HL, MWP, SL
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
10mΩ
Maximum Current
7A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
País de Origem
Japan
Detalhes do produto
HL Series Crimp Terminal
Applicable wire for these HL Series Crimp Contacts is 0.3∼0.75 mm² (22∼18 AWG) with an Insulation diameter of 1.5∼2.2 mm.
For a suitable HL Series Crimp Hand Tool see stock number 688-0837 .
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
R$ 4.380,00
R$ 0,73 Each (On a Reel of 6000) (Sem VAT)
6000
R$ 4.380,00
R$ 0,73 Each (On a Reel of 6000) (Sem VAT)
6000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JSTGender
Female
For Use With
BL, HL, MWP and SL Connector Housings
Series
BL, HL, MWP, SL
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
10mΩ
Maximum Current
7A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
País de Origem
Japan
Detalhes do produto
HL Series Crimp Terminal
Applicable wire for these HL Series Crimp Contacts is 0.3∼0.75 mm² (22∼18 AWG) with an Insulation diameter of 1.5∼2.2 mm.
For a suitable HL Series Crimp Hand Tool see stock number 688-0837 .
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.