JST JWPF Series Female PCB Connector Contact

Nº de Estoque RS: 602-8379Marca: JSTPart Number: SWPR-001T-P025
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

Series

JWPF

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Japan

Detalhes do produto

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max
R$ 1,49Each (In a Pack of 100) (Sem VAT)
JST JWPF Series Male Crimp Terminal, 26AWG Min, 22AWG Max
R$ 1,43Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

JST JWPF Series Female PCB Connector Contact

P.O.A.

JST JWPF Series Female PCB Connector Contact
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max
R$ 1,49Each (In a Pack of 100) (Sem VAT)
JST JWPF Series Male Crimp Terminal, 26AWG Min, 22AWG Max
R$ 1,43Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

Series

JWPF

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Japan

Detalhes do produto

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max
R$ 1,49Each (In a Pack of 100) (Sem VAT)
JST JWPF Series Male Crimp Terminal, 26AWG Min, 22AWG Max
R$ 1,43Each (In a Pack of 100) (Sem VAT)