JST SYF Female Crimp Contact 20AWG SYF-01T-P0.5A

Nº de Estoque RS: 161-8149Marca: JSTPart Number: SYF-01T-P0.5A
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

For Use With

VYH, YL and YLN Connector Housings

Series

SYF

Minimum Wire Size mm²

0.13mm²

Minimum Wire Size (mm²)

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 90,00

R$ 1,80 Each (In a Pack of 50) (Sem VAT)

JST SYF Female Crimp Contact 20AWG SYF-01T-P0.5A

R$ 90,00

R$ 1,80 Each (In a Pack of 50) (Sem VAT)

JST SYF Female Crimp Contact 20AWG SYF-01T-P0.5A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

For Use With

VYH, YL and YLN Connector Housings

Series

SYF

Minimum Wire Size mm²

0.13mm²

Minimum Wire Size (mm²)

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more