JST Right Angle, Panel Mount, Socket Type B IPX7 USB Connector

Nº de Estoque RS: 138-3555Marca: JSTPart Number: UB-MC5BR3-SDWP604-4S-TF
brand-logo
Ver tudo em USB Connectors

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

Mounting Type

Panel Mount

USB Type

B

Termination Method

Solder

IP Rating

IPX7

Body Orientation

Right Angle

Current Rating

1.8A

Voltage Rating

30.0 V

Series

UB

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

País de Origem

Japan

Detalhes do produto

JST UB Series Waterproof Micro USB Connector

UB series waterproof SMT mount micro USB connector with waterproof sealing to IPX7 of IEC 60529. This UB series waterproof micro USB connector has a robust structure with a laser welded joint around the shell to prevent damage caused by wrenching. The connector is also durable with 10000 insertion and extraction cycles. Board guides provide accurate alignment on the PCB and solder retention tabs offer extra PCB retention.

JST Micro-USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 66.150,00

R$ 44,10 Each (On a Reel of 1500) (Sem VAT)

JST Right Angle, Panel Mount, Socket Type B IPX7 USB Connector

R$ 66.150,00

R$ 44,10 Each (On a Reel of 1500) (Sem VAT)

JST Right Angle, Panel Mount, Socket Type B IPX7 USB Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JST

Gender

Female

Mounting Type

Panel Mount

USB Type

B

Termination Method

Solder

IP Rating

IPX7

Body Orientation

Right Angle

Current Rating

1.8A

Voltage Rating

30.0 V

Series

UB

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

País de Origem

Japan

Detalhes do produto

JST UB Series Waterproof Micro USB Connector

UB series waterproof SMT mount micro USB connector with waterproof sealing to IPX7 of IEC 60529. This UB series waterproof micro USB connector has a robust structure with a laser welded joint around the shell to prevent damage caused by wrenching. The connector is also durable with 10000 insertion and extraction cycles. Board guides provide accurate alignment on the PCB and solder retention tabs offer extra PCB retention.

JST Micro-USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more