Documentos Técnicos
Especificações
Brand
JSTProduct Type
Crimp Tool
For Use With
SGHD Contacts, SGVH Contacts, SSHL Contacts
Operation
Hand
Ratcheting
Yes
Series
YRS
Overall Length
224 mm
Detalhes do produto
JST YRS series Strip Feed Crimp Hand Tool for SH Series Contacts
The YRS series Crimp Tool is an easy to use parallel action hand crimping tool for crimping AWG 32-28 SH contacts in strip form on to wire. The Crimp Tool has precision ground removable dies with one crimping section for producing accurate, high-quality crimps. The ratchet mechanism only releases when the handles of the hand crimp tool are fully closed. This ensures a full crimp cycle is achieved and avoids partial crimps.
1.0mm Wire to Board - JST SHD Series
R$ 39.112,56
R$ 39.112,56 Each (Sem VAT)
1
R$ 39.112,56
R$ 39.112,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JSTProduct Type
Crimp Tool
For Use With
SGHD Contacts, SGVH Contacts, SSHL Contacts
Operation
Hand
Ratcheting
Yes
Series
YRS
Overall Length
224 mm
Detalhes do produto
JST YRS series Strip Feed Crimp Hand Tool for SH Series Contacts
The YRS series Crimp Tool is an easy to use parallel action hand crimping tool for crimping AWG 32-28 SH contacts in strip form on to wire. The Crimp Tool has precision ground removable dies with one crimping section for producing accurate, high-quality crimps. The ratchet mechanism only releases when the handles of the hand crimp tool are fully closed. This ensures a full crimp cycle is achieved and avoids partial crimps.