Jubilee 1 Piece Stainless Steel Worm Drive Hose Clip Banding

Nº de Estoque RS: 124-5703Marca: JubileePart Number: MB1801
brand-logo
Ver tudo em Clip Kits

Documentos Técnicos

Especificações

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

1

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

País de Origem

United Kingdom

Detalhes do produto

Jubilee® Multiband 11mm 304 Stainless Steel Kits

Jubilee® stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.

Você pode estar interessado em
Jubilee 1 Piece Mild Steel Worm Drive Hose Clip Banding
R$ 858,981 Reel of 10 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.484,26

R$ 1.484,26 1 Reel of 10 Metres (Sem VAT)

Jubilee 1 Piece Stainless Steel Worm Drive Hose Clip Banding

R$ 1.484,26

R$ 1.484,26 1 Reel of 10 Metres (Sem VAT)

Jubilee 1 Piece Stainless Steel Worm Drive Hose Clip Banding
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Jubilee 1 Piece Mild Steel Worm Drive Hose Clip Banding
R$ 858,981 Reel of 10 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

1

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

País de Origem

United Kingdom

Detalhes do produto

Jubilee® Multiband 11mm 304 Stainless Steel Kits

Jubilee® stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.

Você pode estar interessado em
Jubilee 1 Piece Mild Steel Worm Drive Hose Clip Banding
R$ 858,981 Reel of 10 Metres (Sem VAT)