Jumo ecoTRANS Series Signal Conditioner, Conductivity, Temperature Input, Current, Voltage Output, 24V dc Supply

Documentos Técnicos
Especificações
Brand
JumoModule Type
Conductivity Transmitter
Input Signal Type
Conductivity, Temperature
Output Signal Type
Current, Voltage
Input Range
-10 → +250°C
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +250°C
Series
ecoTRANS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Distrelec Product Id
30142330
País de Origem
Germany
Detalhes do produto
ecoTRANS Lf01 - conductivity transducer
Supplied with
Supplied with ecoTRANS Lf 01 / 02 PC setup software
R$ 11.367,90
R$ 11.367,90 Each (Sem VAT)
1
R$ 11.367,90
R$ 11.367,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JumoModule Type
Conductivity Transmitter
Input Signal Type
Conductivity, Temperature
Output Signal Type
Current, Voltage
Input Range
-10 → +250°C
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +250°C
Series
ecoTRANS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Distrelec Product Id
30142330
País de Origem
Germany
Detalhes do produto
ecoTRANS Lf01 - conductivity transducer
Supplied with
Supplied with ecoTRANS Lf 01 / 02 PC setup software