Jumo Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading

Nº de Estoque RS: 424-5730Marca: JumoPart Number: 404366/000-456-405-504-20-61/000
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

0.2 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

País de Origem

Germany

Detalhes do produto

dTRANS p30 precision pressure transducer

Standards

DIN 16086, DIN IEC 770/5.3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 7.720,15

R$ 7.720,15 Each (Sem VAT)

Jumo Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading

R$ 7.720,15

R$ 7.720,15 Each (Sem VAT)

Jumo Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

0.2 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

País de Origem

Germany

Detalhes do produto

dTRANS p30 precision pressure transducer

Standards

DIN 16086, DIN IEC 770/5.3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em