Jumo QUANTROL PID Temperature Controller, 48 x 96mm, 1 Output Relay, 110 → 240 V ac Supply Voltage PID Controller

Nº de Estoque RS: 815-8810Marca: JumoPart Number: 702032/8-0000-23
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

48 x 96mm

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC200

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Panel Depth

80mm

Display Colour

Red/Green

País de Origem

Germany

Detalhes do produto

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

Informações de estoque temporariamente indisponíveis.

R$ 5.188,55

R$ 5.188,55 Each (Sem VAT)

Jumo QUANTROL PID Temperature Controller, 48 x 96mm, 1 Output Relay, 110 → 240 V ac Supply Voltage PID Controller

R$ 5.188,55

R$ 5.188,55 Each (Sem VAT)

Jumo QUANTROL PID Temperature Controller, 48 x 96mm, 1 Output Relay, 110 → 240 V ac Supply Voltage PID Controller
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

48 x 96mm

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC200

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Panel Depth

80mm

Display Colour

Red/Green

País de Origem

Germany

Detalhes do produto

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.