Jumo diraTRON Panel Mount PID Temperature Controller, 48 x 24mm 2 Input, 1 Output 1 Relay, 1 Logic, 110 → 240 V

Documentos Técnicos
Especificações
Brand
JumoOutput Type
1 Relay, 1 Logic
Supply Voltage
110 → 240 V ac
Size
48 x 24mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
País de Origem
Germany
R$ 8.814,88
R$ 8.814,88 Each (Sem VAT)
1
R$ 8.814,88
R$ 8.814,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JumoOutput Type
1 Relay, 1 Logic
Supply Voltage
110 → 240 V ac
Size
48 x 24mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
País de Origem
Germany