Jumo Logoscreen 601, 3 analog, 6 digital Input Channels, 1 analog Output Channels, Graphical Chart Recorder

Nº de Estoque RS: 225-8672Marca: JumoPart Number: 706521/18-100-23/000
brand-logo
Ver tudo em Registrador de Gráficos

Documentos Técnicos

Especificações

Brand

Jumo

Chart Type

Graphical

Number of Inputs

3 analog, 6 digital

Maximum Temperature Measurement

60 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

0.02A

Number of Outputs

1 analog

Maximum Voltage Measurement

240VAC

Model Number p

Logoscreen 601

Minimum Operating Voltage

110VAC

R$ 49.839,90

R$ 49.839,90 Each (Sem VAT)

Jumo Logoscreen 601, 3 analog, 6 digital Input Channels, 1 analog Output Channels, Graphical Chart Recorder

R$ 49.839,90

R$ 49.839,90 Each (Sem VAT)

Jumo Logoscreen 601, 3 analog, 6 digital Input Channels, 1 analog Output Channels, Graphical Chart Recorder

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Jumo

Chart Type

Graphical

Number of Inputs

3 analog, 6 digital

Maximum Temperature Measurement

60 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

0.02A

Number of Outputs

1 analog

Maximum Voltage Measurement

240VAC

Model Number p

Logoscreen 601

Minimum Operating Voltage

110VAC