Jumo PT100 Temperature Sensor, 6mm Dia, 300mm Long, +200°C Max

Nº de Estoque RS: 764-5388Marca: JumoPart Number: 902023/10-380-1003-1-6-300-104/000Distrelec Article No.: 30142428
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Maximum Temperature Sensed

+200°C

Distrelec Product Id

30142428

País de Origem

Germany

Detalhes do produto

RTD Temperature Probes with Connection Head Form B

Screw in RTD temperature probes from Jumo are ideal for standard applications and are used for measuring temperatures in liquids and gases. A key feature of these temperature probes is the reliable sealing feature of this installation type with vacuum and with overpressure. Typical application areas are in the air conditioning technology, refrigeration engineering and HVAC.

PT100 Probes with Industrial Terminal Heads

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.756,86

R$ 2.756,86 Each (Sem VAT)

Jumo PT100 Temperature Sensor, 6mm Dia, 300mm Long, +200°C Max

R$ 2.756,86

R$ 2.756,86 Each (Sem VAT)

Jumo PT100 Temperature Sensor, 6mm Dia, 300mm Long, +200°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Maximum Temperature Sensed

+200°C

Distrelec Product Id

30142428

País de Origem

Germany

Detalhes do produto

RTD Temperature Probes with Connection Head Form B

Screw in RTD temperature probes from Jumo are ideal for standard applications and are used for measuring temperatures in liquids and gases. A key feature of these temperature probes is the reliable sealing feature of this installation type with vacuum and with overpressure. Typical application areas are in the air conditioning technology, refrigeration engineering and HVAC.

PT100 Probes with Industrial Terminal Heads

Você pode estar interessado em