Jumo PT100 Temperature Sensor, 6mm Dia, 50mm Long, +200°C Max

Documentos Técnicos
Especificações
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Maximum Temperature Sensed
+200°C
Connector Type
M12 Connector
Distrelec Product Id
17670134
País de Origem
Germany
Detalhes do produto
Dtrans T100 Screw In RTD Temperature Probes
A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.
R$ 2.646,76
R$ 2.646,76 Each (Sem VAT)
1
R$ 2.646,76
R$ 2.646,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Maximum Temperature Sensed
+200°C
Connector Type
M12 Connector
Distrelec Product Id
17670134
País de Origem
Germany
Detalhes do produto
Dtrans T100 Screw In RTD Temperature Probes
A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.