Kaba Key Switch, DP-CO, 20 A 2-Way Random-Key

Nº de Estoque RS: 124-5261Marca: KabaPart Number: K31100092-NI
brand-logo
Ver tudo em Interruptores de Chave

Documentos Técnicos

Especificações

Brand

Kaba

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DP-CO

Contact Current Rating

20 A

Key Type

Random

Terminal Type

Screw

Bezel Shape

Round

Depth Behind Panel

70.1mm

Key Index Angle

90°

Contact Material

Silver

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Standards Met

CSA

Voltage Rating AC

440V

Voltage Rating DC

24V

Operating Temperature Range

-5 → +55°C

Mechanical Life

1000000Operations

País de Origem

Switzerland

Detalhes do produto

Kaba K3110 Series High Security Keyswitches

The K3110 Series of high security keyswitches use the Kaba 20 lock system to offer the highest level of security for heavy duty applications. Each key is unique and the design of the key makes it virtually impossible to copy because of it's 20 pin lock mechanism.
The key security of the K3110 Series can be enhanced further by registering the keys with Kaba using the registration card supplied. Duplicate keys can only be obtained by the registered authorised signatory.

Supplied with

Registration Card

Informações de estoque temporariamente indisponíveis.

R$ 4.735,51

R$ 4.735,51 Each (Sem VAT)

Kaba Key Switch, DP-CO, 20 A 2-Way Random-Key

R$ 4.735,51

R$ 4.735,51 Each (Sem VAT)

Kaba Key Switch, DP-CO, 20 A 2-Way Random-Key
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kaba

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DP-CO

Contact Current Rating

20 A

Key Type

Random

Terminal Type

Screw

Bezel Shape

Round

Depth Behind Panel

70.1mm

Key Index Angle

90°

Contact Material

Silver

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Standards Met

CSA

Voltage Rating AC

440V

Voltage Rating DC

24V

Operating Temperature Range

-5 → +55°C

Mechanical Life

1000000Operations

País de Origem

Switzerland

Detalhes do produto

Kaba K3110 Series High Security Keyswitches

The K3110 Series of high security keyswitches use the Kaba 20 lock system to offer the highest level of security for heavy duty applications. Each key is unique and the design of the key makes it virtually impossible to copy because of it's 20 pin lock mechanism.
The key security of the K3110 Series can be enhanced further by registering the keys with Kaba using the registration card supplied. Duplicate keys can only be obtained by the registered authorised signatory.

Supplied with

Registration Card