Documentos Técnicos
Especificações
Brand
KaneCarbon Monoxide Resolution
1ppm
Power Source
Battery
Best Carbon Monoxide Accuracy
±10%
Best Carbon Dioxide Accuracy
±10%
Carbon Dioxide Resolution
1ppm
Model Number p
100
Data Logging
Yes
Battery Type
Rechargeable NiMH
Battery Life
6 h
Width
90mm
Length
200mm
Minimum Carbon Dioxide Level
200ppm
Minimum Carbon Monoxide Level
1000ppm
Maximum Carbon Dioxide Level
9999ppm
Maximum Carbon Monoxide Level
2000ppm
Dimensions
200 x 90 x 45mm
Minimum Operating Temperature
0°C
Height
45mm
Weight
1kg
Display Type
LCD - Backlit
Maximum Operating Temperature
+45°C
País de Origem
United Kingdom
Detalhes do produto
Kane 100-1 Ambient CO and CO2 Analyser
The KANE 100-1 handheld gas analyser can measure and log ambient carbon monoxide (CO) and carbon dioxide (CO2) concentrations. It is ideal for proving that flueless gas appliances such as space heaters, water heaters and kitchen equipment are operating safely. If faulty or inadequately ventilated, these appliances generate high levels of harmful CO and CO2. It also measures CO2 for indoor air quality (IAQ) checks. Inadequate ventilation and poorly operating appliances will increase CO2 levels causing drowsiness.
Supplied with
protective rubber sleeve with magnet, sampling probe with hose, charger and carry case.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KaneCarbon Monoxide Resolution
1ppm
Power Source
Battery
Best Carbon Monoxide Accuracy
±10%
Best Carbon Dioxide Accuracy
±10%
Carbon Dioxide Resolution
1ppm
Model Number p
100
Data Logging
Yes
Battery Type
Rechargeable NiMH
Battery Life
6 h
Width
90mm
Length
200mm
Minimum Carbon Dioxide Level
200ppm
Minimum Carbon Monoxide Level
1000ppm
Maximum Carbon Dioxide Level
9999ppm
Maximum Carbon Monoxide Level
2000ppm
Dimensions
200 x 90 x 45mm
Minimum Operating Temperature
0°C
Height
45mm
Weight
1kg
Display Type
LCD - Backlit
Maximum Operating Temperature
+45°C
País de Origem
United Kingdom
Detalhes do produto
Kane 100-1 Ambient CO and CO2 Analyser
The KANE 100-1 handheld gas analyser can measure and log ambient carbon monoxide (CO) and carbon dioxide (CO2) concentrations. It is ideal for proving that flueless gas appliances such as space heaters, water heaters and kitchen equipment are operating safely. If faulty or inadequately ventilated, these appliances generate high levels of harmful CO and CO2. It also measures CO2 for indoor air quality (IAQ) checks. Inadequate ventilation and poorly operating appliances will increase CO2 levels causing drowsiness.
Supplied with
protective rubber sleeve with magnet, sampling probe with hose, charger and carry case.