Documentos Técnicos
Especificações
Brand
KaneAbsolute Maximum Temperature Measurement
+1300°C
Calibrated
UKAS
Model Number
KM340
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.2 %
Number of Temperature Inputs
2
Resolution
1 °C
Data Storage
Yes
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Battery Type
9V
País de Origem
Taiwan, Province Of China
Detalhes do produto
KM300 Series Thermometers
Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.
R$ 5.169,94
R$ 5.169,94 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 5.169,94
R$ 5.169,94 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KaneAbsolute Maximum Temperature Measurement
+1300°C
Calibrated
UKAS
Model Number
KM340
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.2 %
Number of Temperature Inputs
2
Resolution
1 °C
Data Storage
Yes
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Battery Type
9V
País de Origem
Taiwan, Province Of China
Detalhes do produto
KM300 Series Thermometers
Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.